Molex, Easy-On, 51281 0.5mm Pitch 8 Way Right Angle Female FPC Connector, Non-ZIF

Номер на артикул на RS: 207-6860Марка: Molex№ по каталога на производителя: 512810894
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

8

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Non-ZIF

Body Orientation

Right Angle

Series

Easy-On

Series Number

51281

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 809,37

€ 0,27 Each (On a Reel of 3000) (ex VAT)

Molex, Easy-On, 51281 0.5mm Pitch 8 Way Right Angle Female FPC Connector, Non-ZIF

€ 809,37

€ 0,27 Each (On a Reel of 3000) (ex VAT)

Molex, Easy-On, 51281 0.5mm Pitch 8 Way Right Angle Female FPC Connector, Non-ZIF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

8

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Non-ZIF

Body Orientation

Right Angle

Series

Easy-On

Series Number

51281

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more