Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, OBD-II Automotive Connector Socket Black Panel Mount 16 Way, Solder Termination 51115-1601

Номер на артикул на RS: 178-9365Марка: Molex№ по каталога на производителя: 51115-1601
brand-logo

Технически документи

Спецификации

Brand

Molex

Type

Receptacle Housing

Number Of Contacts

16

Gender

Female

Number Of Rows

2

Current Rating

6A

Mounting Type

Panel Mount

Series

OBD-II

Colour

Black

Termination Method

Solder

Height

20.42mm

Width

51.4mm

Depth

26.2mm

Housing Material

Polyester

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series Number

51115

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 477,92

€ 1,328 Each (In a Box of 360) (ex VAT)

Molex, OBD-II Automotive Connector Socket Black Panel Mount 16 Way, Solder Termination 51115-1601

€ 477,92

€ 1,328 Each (In a Box of 360) (ex VAT)

Molex, OBD-II Automotive Connector Socket Black Panel Mount 16 Way, Solder Termination 51115-1601
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Type

Receptacle Housing

Number Of Contacts

16

Gender

Female

Number Of Rows

2

Current Rating

6A

Mounting Type

Panel Mount

Series

OBD-II

Colour

Black

Termination Method

Solder

Height

20.42mm

Width

51.4mm

Depth

26.2mm

Housing Material

Polyester

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series Number

51115

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more