Molex, 51103 Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row

Номер на артикул на RS: 797-9183Марка: Molex№ по каталога на производителя: 51103-0600
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

51103

For Use With

Crimp Terminal 50351, Crimp Terminal 50752

Body Orientation

Straight

Length

17.2mm

Width

7.5mm

Housing Material

PET

Детайли за продукта

2.50mm Wire-to Wire or Wire to Board Positive Lock Receptacle Housing - 51103 Series

A range of 2.50 mm pitch Wire-to Wire or Wire to Board (Positive Lock) Receptacle Housings from the 51103 Series by Molex.
For 2.50 mm pitch Positive Lock Receptacle Housing Terminal Contact sees stock number 687-7156 .

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,42

€ 0,242 Each (In a Pack of 10) (ex VAT)

Molex, 51103 Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
Изберете тип опаковка

€ 2,42

€ 0,242 Each (In a Pack of 10) (ex VAT)

Molex, 51103 Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 190€ 0,242€ 2,42
200 - 740€ 0,178€ 1,78
750 - 2990€ 0,16€ 1,60
3000 - 5990€ 0,148€ 1,48
6000+€ 0,145€ 1,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

51103

For Use With

Crimp Terminal 50351, Crimp Terminal 50752

Body Orientation

Straight

Length

17.2mm

Width

7.5mm

Housing Material

PET

Детайли за продукта

2.50mm Wire-to Wire or Wire to Board Positive Lock Receptacle Housing - 51103 Series

A range of 2.50 mm pitch Wire-to Wire or Wire to Board (Positive Lock) Receptacle Housings from the 51103 Series by Molex.
For 2.50 mm pitch Positive Lock Receptacle Housing Terminal Contact sees stock number 687-7156 .

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more