Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 12 Way, 1 Row

Номер на артикул на RS: 319-1042Марка: Molex№ по каталога на производителя: 51021-1200
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

12

Number Of Rows

1

Pitch

1.25mm

Gender

Female

Mounting Type

Cable Mount

Series

PICOBLADE

For Use With

PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector

Body Orientation

Straight

Length

16.75mm

Width

3.2mm

Housing Material

Polyester

Страна на произход

Korea, Republic Of

Детайли за продукта

Molex PicoBlade Series 51021 Connector Housings

The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.

Features and Benefits

• Single row, wire to wire and wire to board housings
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion

Standards

UL (E29179); CSA (LR19980)

1.25mm Wire to Board - Molex PicoBlade™

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,41

€ 0,481 Each (In a Pack of 5) (ex VAT)

Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 12 Way, 1 Row
Изберете тип опаковка

€ 2,41

€ 0,481 Each (In a Pack of 5) (ex VAT)

Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 12 Way, 1 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,481€ 2,41
125 - 495€ 0,316€ 1,58
500 - 2495€ 0,304€ 1,52
2500 - 4995€ 0,249€ 1,24
5000+€ 0,24€ 1,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

12

Number Of Rows

1

Pitch

1.25mm

Gender

Female

Mounting Type

Cable Mount

Series

PICOBLADE

For Use With

PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector

Body Orientation

Straight

Length

16.75mm

Width

3.2mm

Housing Material

Polyester

Страна на произход

Korea, Republic Of

Детайли за продукта

Molex PicoBlade Series 51021 Connector Housings

The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.

Features and Benefits

• Single row, wire to wire and wire to board housings
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion

Standards

UL (E29179); CSA (LR19980)

1.25mm Wire to Board - Molex PicoBlade™

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more