505110, 505110-5596 0.5mm Pitch 55 Way Right Angle FPC Connector, Bottom

Номер на артикул на RS: 506-039Марка: Molex№ по каталога на производителя: 505110-5596
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

55

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Termination Type

Bottom

Body Orientation

Right Angle

Series

505110

Series Number

505110-5596

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 15 551,90

€ 15 551,90 1 Reel of 3000 (ex VAT)

505110, 505110-5596 0.5mm Pitch 55 Way Right Angle FPC Connector, Bottom

€ 15 551,90

€ 15 551,90 1 Reel of 3000 (ex VAT)

505110, 505110-5596 0.5mm Pitch 55 Way Right Angle FPC Connector, Bottom

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

55

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Termination Type

Bottom

Body Orientation

Right Angle

Series

505110

Series Number

505110-5596

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more