Технически документи
Спецификации
Brand
MolexSeries
Micro-Lock
Pitch
1.25mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
504195
Current Rating
1.5A
Voltage Rating
50.0 V
Страна на произход
Malaysia
Детайли за продукта
Micro-Lock 1.25 mm Headers - Molex
A range of Micro-Lock 1.25 mm SMT shrouded Pin Headers available in vertical and right angle orientations with single or dual rows. The material of these Micro-Lock 1.25 mm SMT shrouded Pin Headers is UL94 V-0 rated.
1.25mm Molex Micro-Lock
The Molex Micro-Lock 1.25 mm pitch sub-family has a maximum current rating of 1.5 A. The design of the Micro-Lock range makes them suitable for many applications where space and contact assurance are important considerations.The guard walls and detent features of the Micro-Lock range housings and headers ensure that correct alignment is achieved to prevent pin damage on mating. The lock arrangement comprises an outer thumb latch with one or two locking points depending on size.
€ 3,11
€ 0,311 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 3,11
€ 0,311 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,311 | € 3,11 |
50 - 190 | € 0,294 | € 2,94 |
200 - 490 | € 0,279 | € 2,79 |
500+ | € 0,264 | € 2,64 |
Технически документи
Спецификации
Brand
MolexSeries
Micro-Lock
Pitch
1.25mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
504195
Current Rating
1.5A
Voltage Rating
50.0 V
Страна на произход
Malaysia
Детайли за продукта
Micro-Lock 1.25 mm Headers - Molex
A range of Micro-Lock 1.25 mm SMT shrouded Pin Headers available in vertical and right angle orientations with single or dual rows. The material of these Micro-Lock 1.25 mm SMT shrouded Pin Headers is UL94 V-0 rated.
1.25mm Molex Micro-Lock
The Molex Micro-Lock 1.25 mm pitch sub-family has a maximum current rating of 1.5 A. The design of the Micro-Lock range makes them suitable for many applications where space and contact assurance are important considerations.The guard walls and detent features of the Micro-Lock range housings and headers ensure that correct alignment is achieved to prevent pin damage on mating. The lock arrangement comprises an outer thumb latch with one or two locking points depending on size.