Molex Micro-Lock Series Straight Surface Mount PCB Header, 6 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 822-8102Марка: Molex№ по каталога на производителя: 504194-0670
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Molex

Series

Micro-Lock

Pitch

1.25mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

504194

Current Rating

1.5A

Voltage Rating

50.0 V

Страна на произход

Malaysia

Детайли за продукта

Micro-Lock 1.25 mm Headers - Molex

A range of Micro-Lock 1.25 mm SMT shrouded Pin Headers available in vertical and right angle orientations with single or dual rows. The material of these Micro-Lock 1.25 mm SMT shrouded Pin Headers is UL94 V-0 rated.

1.25mm Molex Micro-Lock

The Molex Micro-Lock 1.25 mm pitch sub-family has a maximum current rating of 1.5 A. The design of the Micro-Lock range makes them suitable for many applications where space and contact assurance are important considerations.The guard walls and detent features of the Micro-Lock range housings and headers ensure that correct alignment is achieved to prevent pin damage on mating. The lock arrangement comprises an outer thumb latch with one or two locking points depending on size.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Molex Micro-Lock Series Straight Surface Mount PCB Header, 6 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

Molex Micro-Lock Series Straight Surface Mount PCB Header, 6 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Series

Micro-Lock

Pitch

1.25mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

504194

Current Rating

1.5A

Voltage Rating

50.0 V

Страна на произход

Malaysia

Детайли за продукта

Micro-Lock 1.25 mm Headers - Molex

A range of Micro-Lock 1.25 mm SMT shrouded Pin Headers available in vertical and right angle orientations with single or dual rows. The material of these Micro-Lock 1.25 mm SMT shrouded Pin Headers is UL94 V-0 rated.

1.25mm Molex Micro-Lock

The Molex Micro-Lock 1.25 mm pitch sub-family has a maximum current rating of 1.5 A. The design of the Micro-Lock range makes them suitable for many applications where space and contact assurance are important considerations.The guard walls and detent features of the Micro-Lock range housings and headers ensure that correct alignment is achieved to prevent pin damage on mating. The lock arrangement comprises an outer thumb latch with one or two locking points depending on size.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more