Технически документи
Спецификации
Brand
MolexGender
Female
For Use With
Milli-Grid Connector Housing
Series
MILLI-GRID
Minimum Wire Size mm²
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Series Number
50394
Детайли за продукта
Molex Milli-Grid Crimp Terminals
A range of receptacle and pin crimp terminals for use in Milli-Grid series plug and receptacle connector housings
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
€ 766,58
€ 0,153 Each (In a Bag of 5000) (ex VAT)
5000
€ 766,58
€ 0,153 Each (In a Bag of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexGender
Female
For Use With
Milli-Grid Connector Housing
Series
MILLI-GRID
Minimum Wire Size mm²
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Series Number
50394
Детайли за продукта
Molex Milli-Grid Crimp Terminals
A range of receptacle and pin crimp terminals for use in Milli-Grid series plug and receptacle connector housings
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals