TE Connectivity, 503566, 503566-0900 0.3mm Pitch 9 Way Right Angle FPC Connector, Bottom

Номер на артикул на RS: 478-200Марка: TE Connectivity№ по каталога на производителя: 503566-0900
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Number Of Contacts

9

Contact Material

Phosphor Bronze

Pitch

0.3mm

Mounting Type

Surface Mount

Termination Type

Bottom

Body Orientation

Right Angle

Series

503566

Series Number

503566-0900

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 112,27

€ 1 112,27 1 Reel of 3000 (ex VAT)

TE Connectivity, 503566, 503566-0900 0.3mm Pitch 9 Way Right Angle FPC Connector, Bottom

€ 1 112,27

€ 1 112,27 1 Reel of 3000 (ex VAT)

TE Connectivity, 503566, 503566-0900 0.3mm Pitch 9 Way Right Angle FPC Connector, Bottom
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

9

Contact Material

Phosphor Bronze

Pitch

0.3mm

Mounting Type

Surface Mount

Termination Type

Bottom

Body Orientation

Right Angle

Series

503566

Series Number

503566-0900

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more