Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, 503480 0.5mm Pitch 14 Way Right Angle Female FPC Connector

Номер на артикул на RS: 178-9852Марка: Molex№ по каталога на производителя: 503480-1400
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

14

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 Vrms ac/dc

Series Number

503480

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 099,30

€ 0,366 Each (On a Reel of 3000) (ex VAT)

Molex, 503480 0.5mm Pitch 14 Way Right Angle Female FPC Connector

€ 1 099,30

€ 0,366 Each (On a Reel of 3000) (ex VAT)

Molex, 503480 0.5mm Pitch 14 Way Right Angle Female FPC Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

14

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 Vrms ac/dc

Series Number

503480

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more