Технически документи
Спецификации
Brand
MolexCard Type
MicroSD
Insertion/Removal Method
Push-Push
Gender
Male
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Contact Plating
Gold
Termination Method
Solder
Housing Material
Glass Filled Liquid Crystal Polymer
Length
13.1mm
Width
14.05mm
Depth
1.28mm
Series
503398
Series Number
503398-1892
Dimensions
13.1 x 14.05 x 1.28mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Страна на произход
Vietnam
Детайли за продукта
Molex microSD Memory Card Connector - Series 503398 and 504077
The Molex 503398 series MicroSD Card Connector is a 1.1 mmm pitch, SMT, Push-Push type with Detect Switch and Anti Fly-Out feature. With a board height of 1.28 mm the 503398 series MicroSD Card Connector provides a very low profile compact design with a clean shell outline. The design of the 503398 series MicroSD Card Connector features: SMT tabs recessed within the outline of the shell, prevention of terminal stubbing, card polarization and anti card fly-out ramp.
Memory Card Connectors
€ 2,71
€ 2,71 Всеки (ex VAT)
Стандарт
1
€ 2,71
€ 2,71 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,71 |
10 - 19 | € 2,07 |
20 - 49 | € 2,03 |
50 - 99 | € 1,98 |
100+ | € 1,92 |
Технически документи
Спецификации
Brand
MolexCard Type
MicroSD
Insertion/Removal Method
Push-Push
Gender
Male
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Contact Plating
Gold
Termination Method
Solder
Housing Material
Glass Filled Liquid Crystal Polymer
Length
13.1mm
Width
14.05mm
Depth
1.28mm
Series
503398
Series Number
503398-1892
Dimensions
13.1 x 14.05 x 1.28mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Страна на произход
Vietnam
Детайли за продукта
Molex microSD Memory Card Connector - Series 503398 and 504077
The Molex 503398 series MicroSD Card Connector is a 1.1 mmm pitch, SMT, Push-Push type with Detect Switch and Anti Fly-Out feature. With a board height of 1.28 mm the 503398 series MicroSD Card Connector provides a very low profile compact design with a clean shell outline. The design of the 503398 series MicroSD Card Connector features: SMT tabs recessed within the outline of the shell, prevention of terminal stubbing, card polarization and anti card fly-out ramp.