Molex, 503182 8 Way Push/Push Memory Card Connector With Solder Termination

Номер на артикул на RS: 179-1815Марка: Molex№ по каталога на производителя: 503182-1852
brand-logo

Технически документи

Спецификации

Brand

Molex

Gender

Male

Insertion/Removal Method

Push/Push

Number Of Contacts

8

Pitch

1.1mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold, Tin

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

14.14mm

Width

14.95mm

Depth

1.45mm

Dimensions

14.14 x 14.95 x 1.45mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series Number

503182

Страна на произход

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12,34

€ 2,467 Each (In a Pack of 5) (ex VAT)

Molex, 503182 8 Way Push/Push Memory Card Connector With Solder Termination
Изберете тип опаковка

€ 12,34

€ 2,467 Each (In a Pack of 5) (ex VAT)

Molex, 503182 8 Way Push/Push Memory Card Connector With Solder Termination

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 45€ 2,467€ 12,34
50 - 245€ 1,982€ 9,91
250 - 495€ 1,904€ 9,52
500 - 995€ 1,828€ 9,14
1000+€ 1,755€ 8,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Gender

Male

Insertion/Removal Method

Push/Push

Number Of Contacts

8

Pitch

1.1mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold, Tin

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

14.14mm

Width

14.95mm

Depth

1.45mm

Dimensions

14.14 x 14.95 x 1.45mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series Number

503182

Страна на произход

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more