Технически документи
Спецификации
Brand
MolexCard Type
MicroSD
Gender
Male
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
14.6mm
Width
1.8mm
Depth
16.0mm
Series Number
503182
Dimensions
14.6 x 1.8 x 16mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Детайли за продукта
Molex micro SD Memory Card Connectors - 502570 and 502774 Series
502570 and 502774 series micro SD memory card connectors with a 1.10 mm pitch and anti card-sticking features. These memory card connectors feature a push-push mechanism for easy insertion and removal of the SD card and a reliable card detection switch. The housings are designed with card ejection support features that prevent card fly-out and card sticking. A card polarization feature prevents card misinsertion and a ribbed wall on the inner housing protects the tips of the terminals when the card is inserted. The terminals of these micro SD card connectors are bevelled to prevent damage to the terminal during card insertion. Fully shielded stainless steel covers provide protection against EMI interference. Retention features provide a secure connection to the PCB.
Stock number 720-6075 is a normal mount micro SD memory card connector
Stock number 720-6072 is a reverse mount micro SD memory card connector
Features and Benefits
Card ejection support features to prevent card fly-out and card sticking
Push-push mechanism for easy card insertion and removal
Card polarization feature
Card detection switch
Ribbed inner wall for terminal protection
Bevelled terminals
Fully shielded metal covers for EMI protection
PCB retention features
Product Application Information
These micro SD memory card connectors are suitable for use in mobile phones, portable audio players, digital still cameras, digital video cameras, portable games, car navigation and personal navigators
Memory Card Connectors
€ 3,89
€ 3,89 Всеки (ex VAT)
Стандарт
1
€ 3,89
€ 3,89 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 3,89 |
25 - 74 | € 3,49 |
75 - 199 | € 3,13 |
200 - 399 | € 2,13 |
400+ | € 2,03 |
Технически документи
Спецификации
Brand
MolexCard Type
MicroSD
Gender
Male
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
14.6mm
Width
1.8mm
Depth
16.0mm
Series Number
503182
Dimensions
14.6 x 1.8 x 16mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Детайли за продукта
Molex micro SD Memory Card Connectors - 502570 and 502774 Series
502570 and 502774 series micro SD memory card connectors with a 1.10 mm pitch and anti card-sticking features. These memory card connectors feature a push-push mechanism for easy insertion and removal of the SD card and a reliable card detection switch. The housings are designed with card ejection support features that prevent card fly-out and card sticking. A card polarization feature prevents card misinsertion and a ribbed wall on the inner housing protects the tips of the terminals when the card is inserted. The terminals of these micro SD card connectors are bevelled to prevent damage to the terminal during card insertion. Fully shielded stainless steel covers provide protection against EMI interference. Retention features provide a secure connection to the PCB.
Stock number 720-6075 is a normal mount micro SD memory card connector
Stock number 720-6072 is a reverse mount micro SD memory card connector
Features and Benefits
Card ejection support features to prevent card fly-out and card sticking
Push-push mechanism for easy card insertion and removal
Card polarization feature
Card detection switch
Ribbed inner wall for terminal protection
Bevelled terminals
Fully shielded metal covers for EMI protection
PCB retention features
Product Application Information
These micro SD memory card connectors are suitable for use in mobile phones, portable audio players, digital still cameras, digital video cameras, portable games, car navigation and personal navigators