Технически документи
Спецификации
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
1.5mm
Type
PCB Mount Receptacle
Mounting Type
Board Mount
Body Orientation
Right Angle
Termination Method
Surface Mount
Series
50258
Страна на произход
Japan
€ 538,99
€ 538,99 1 Reel of 1000 (ex VAT)
50258 Series Right Angle Board Mount PCB Socket, 3-Contact, 1-Row, 1.5mm Pitch, Surface Mount Termination
1
€ 538,99
€ 538,99 1 Reel of 1000 (ex VAT)
50258 Series Right Angle Board Mount PCB Socket, 3-Contact, 1-Row, 1.5mm Pitch, Surface Mount Termination
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
1.5mm
Type
PCB Mount Receptacle
Mounting Type
Board Mount
Body Orientation
Right Angle
Termination Method
Surface Mount
Series
50258
Страна на произход
Japan