Molex Surface Mount PCB Socket, 3-Contact, 1-Row, 1.25mm Pitch

Номер на артикул на RS: 243-6878Марка: Molex№ по каталога на производителя: 502382-0370Distrelec Article No.: 30291771
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

1.25mm

Type

Wire to Board

Mounting Type

Surface Mount

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 589,08

€ 0,421 Each (On a Reel of 1400) (ex VAT)

Molex Surface Mount PCB Socket, 3-Contact, 1-Row, 1.25mm Pitch

€ 589,08

€ 0,421 Each (On a Reel of 1400) (ex VAT)

Molex Surface Mount PCB Socket, 3-Contact, 1-Row, 1.25mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
1400 - 1400€ 0,421€ 589,08
2800+€ 0,409€ 572,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

1.25mm

Type

Wire to Board

Mounting Type

Surface Mount

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more