Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Male Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row

Номер на артикул на RS: 178-9429Марка: Molex№ по каталога на производителя: 502351-0600
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

For Use With

50212 2 mm Pitch Crimp Terminal AWG 24-30, 560085 DuraClik Crimp Terminal AWG 22-26, 56161 2 mm Pitch Crimp Terminal AWG 22-26

Length

14.1mm

Width

6.5mm

Housing Material

Nylon

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,50

€ 0,46 Each (In a Pack of 25) (ex VAT)

Molex Male Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row
Изберете тип опаковка

€ 11,50

€ 0,46 Each (In a Pack of 25) (ex VAT)

Molex Male Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 100€ 0,46€ 11,50
125 - 225€ 0,427€ 10,67
250 - 600€ 0,397€ 9,92
625 - 1225€ 0,371€ 9,27
1250+€ 0,351€ 8,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

For Use With

50212 2 mm Pitch Crimp Terminal AWG 24-30, 560085 DuraClik Crimp Terminal AWG 22-26, 56161 2 mm Pitch Crimp Terminal AWG 22-26

Length

14.1mm

Width

6.5mm

Housing Material

Nylon

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more