Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, Easy-On, 502078 0.25mm Pitch 25 Way Right Angle Female FPC Connector, Bottom Contact

Номер на артикул на RS: 743-1262Марка: Molex№ по каталога на производителя: 502078-2510
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

25

Contact Material

Copper Alloy

Pitch

0.25mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Bottom Contact

Body Orientation

Right Angle

Locking Mechanism

Yes

Current Rating

200mA

Voltage Rating

50 V ac/dc

Series

Easy-On

Series Number

502078

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold over Nickel

Housing Material

Thermoplastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Детайли за продукта

Molex Easy-On FFC/FPC Connectors, 502078 Series

These Molex’s 0.25mm pitch FPC SMT 502078 Series connectors have a space saving 1.0mm height. The 502078 Series of 0.25mm pitch connectors include a full ZIF design that provides easier cable insertion to prevent cable damage and unique a spring feature on even and odd terminals that maintains consistent electrical contact as terminals flex.

0.25mm FPC - Molex Easy-On Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,07

€ 2,013 Each (In a Pack of 5) (ex VAT)

Molex, Easy-On, 502078 0.25mm Pitch 25 Way Right Angle Female FPC Connector, Bottom Contact
Изберете тип опаковка

€ 10,07

€ 2,013 Each (In a Pack of 5) (ex VAT)

Molex, Easy-On, 502078 0.25mm Pitch 25 Way Right Angle Female FPC Connector, Bottom Contact
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

25

Contact Material

Copper Alloy

Pitch

0.25mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Bottom Contact

Body Orientation

Right Angle

Locking Mechanism

Yes

Current Rating

200mA

Voltage Rating

50 V ac/dc

Series

Easy-On

Series Number

502078

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold over Nickel

Housing Material

Thermoplastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Детайли за продукта

Molex Easy-On FFC/FPC Connectors, 502078 Series

These Molex’s 0.25mm pitch FPC SMT 502078 Series connectors have a space saving 1.0mm height. The 502078 Series of 0.25mm pitch connectors include a full ZIF design that provides easier cable insertion to prevent cable damage and unique a spring feature on even and odd terminals that maintains consistent electrical contact as terminals flex.

0.25mm FPC - Molex Easy-On Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more