Технически документи
Спецификации
Brand
MolexGender
Female
For Use With
Pico-Clasp and Illuminate Connector Housings
Series
PICO-CLASP
Minimum Wire Size mm²
0.04mm²
Minimum Wire Size (mm²)
0.04mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.08mm²
Maximum Wire Size (mm²)
0.08mm²
Minimum Wire Size AWG
32AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
32AWG
Maximum Wire Size AWG
28AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
28AWG
Series Number
501334
Детайли за продукта
Molex 1.00mm PicoClasp™ Crimp Receptacles
1.00mm PicoClasp™ crimp receptacle terminals for use in series 501330 PicoClasp™ crimp housings. These PicoClasp™ crimp receptacles are tin plated and accept a wire size range of 28-32 AWG
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.
€ 2,16
€ 0,043 Each (Supplied as a Tape) (ex VAT)
50
€ 2,16
€ 0,043 Each (Supplied as a Tape) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexGender
Female
For Use With
Pico-Clasp and Illuminate Connector Housings
Series
PICO-CLASP
Minimum Wire Size mm²
0.04mm²
Minimum Wire Size (mm²)
0.04mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.08mm²
Maximum Wire Size (mm²)
0.08mm²
Minimum Wire Size AWG
32AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
32AWG
Maximum Wire Size AWG
28AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
28AWG
Series Number
501334
Детайли за продукта
Molex 1.00mm PicoClasp™ Crimp Receptacles
1.00mm PicoClasp™ crimp receptacle terminals for use in series 501330 PicoClasp™ crimp housings. These PicoClasp™ crimp receptacles are tin plated and accept a wire size range of 28-32 AWG
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.