Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 6 Way, 1 Row

Номер на артикул на RS: 406-691Марка: Molex№ по каталога на производителя: 501330-0600
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

1mm

Gender

Female

Mounting Type

Cable Mount

Series

PICO-CLASP

For Use With

Pico-Clasp Wire-to-Board Connector

Body Orientation

Straight

Length

7.7mm

Width

4.76mm

Housing Material

Nylon

Страна на произход

Japan

Детайли за продукта

Single Row PicoClasp™

Molex Pico-Clasp™

The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,75

€ 0,275 Each (In a Pack of 10) (ex VAT)

Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
Изберете тип опаковка

€ 2,75

€ 0,275 Each (In a Pack of 10) (ex VAT)

Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 190€ 0,275€ 2,75
200 - 740€ 0,215€ 2,15
750 - 2990€ 0,209€ 2,09
3000 - 5990€ 0,203€ 2,03
6000+€ 0,198€ 1,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

1mm

Gender

Female

Mounting Type

Cable Mount

Series

PICO-CLASP

For Use With

Pico-Clasp Wire-to-Board Connector

Body Orientation

Straight

Length

7.7mm

Width

4.76mm

Housing Material

Nylon

Страна на произход

Japan

Детайли за продукта

Single Row PicoClasp™

Molex Pico-Clasp™

The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more