Molex, MLX Male Connector Housing, 6 Way, 2 Row

Номер на артикул на RS: 670-4032Марка: Molex№ по каталога на производителя: 50-84-1065
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

6

Number Of Rows

2

Gender

Male

Mounting Type

Cable Mount

Series

MLX

Body Orientation

Straight

Страна на произход

India

Детайли за продукта

Plug Housings, 42021 Series

Use with 42024 Series terminals typical stock number 670-4196

Molex MLX Series (0.084in./2.13mm Ø)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,76

€ 0,676 Each (In a Pack of 10) (ex VAT)

Molex, MLX Male Connector Housing, 6 Way, 2 Row
Изберете тип опаковка

€ 6,76

€ 0,676 Each (In a Pack of 10) (ex VAT)

Molex, MLX Male Connector Housing, 6 Way, 2 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

6

Number Of Rows

2

Gender

Male

Mounting Type

Cable Mount

Series

MLX

Body Orientation

Straight

Страна на произход

India

Детайли за продукта

Plug Housings, 42021 Series

Use with 42024 Series terminals typical stock number 670-4196

Molex MLX Series (0.084in./2.13mm Ø)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от