Технически документи
Спецификации
Brand
MolexCard Type
SIM
Gender
Male
Insertion/Removal Method
Push/Push
Number Of Contacts
8
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
26.3mm
Width
19.35mm
Depth
1.9mm
Dimensions
26.3 x 19.35 x 1.9mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Series Number
47603
Страна на произход
China
€ 106,25
€ 4,25 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
€ 106,25
€ 4,25 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
25 - 45 | € 4,25 | € 21,25 |
50 - 120 | € 3,958 | € 19,79 |
125 - 495 | € 3,706 | € 18,53 |
500+ | € 3,485 | € 17,42 |
Технически документи
Спецификации
Brand
MolexCard Type
SIM
Gender
Male
Insertion/Removal Method
Push/Push
Number Of Contacts
8
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
26.3mm
Width
19.35mm
Depth
1.9mm
Dimensions
26.3 x 19.35 x 1.9mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Series Number
47603
Страна на произход
China