Технически документи
Спецификации
Brand
MolexGender
Female
Mounting Type
Surface Mount
USB Type
Micro AB
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Current Rating
1.0 A, 1.8A
Voltage Rating
30.0 V
Contact Material
Copper Alloy
Minimum Operating Temperature
-30.0°C
Maximum Operating Temperature
+85°C
Series Number
47589
Страна на произход
China
€ 708,29
€ 0,472 Each (On a Reel of 1500) (ex VAT)
1500
€ 708,29
€ 0,472 Each (On a Reel of 1500) (ex VAT)
1500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
1500 - 1500 | € 0,472 | € 708,29 |
3000 - 13500 | € 0,444 | € 666,22 |
15000+ | € 0,418 | € 627,65 |
Технически документи
Спецификации
Brand
MolexGender
Female
Mounting Type
Surface Mount
USB Type
Micro AB
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Current Rating
1.0 A, 1.8A
Voltage Rating
30.0 V
Contact Material
Copper Alloy
Minimum Operating Temperature
-30.0°C
Maximum Operating Temperature
+85°C
Series Number
47589
Страна на произход
China