Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, 47553 6 Way Push/Push Mini Memory Card Connector With Solder Termination

Номер на артикул на RS: 800-6873Марка: Molex№ по каталога на производителя: 47553-0001
brand-logo

Технически документи

Спецификации

Brand

Molex

Card Type

Mini SIM Card

Insertion/Removal Method

Push/Push

Gender

Female

Number Of Contacts

6

Pitch

1.27mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Thermoplastic

Length

26.5mm

Width

19.35mm

Depth

2.34mm

Series

mini-SIM

Series Number

47553

Dimensions

26.5 x 19.35 x 2.34mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

China

Детайли за продукта

Molex Push-Push SIM Card Socket Connectors - 47553 Series

47553 Series 6 circuit SIM card socket connectors with a 2.54 mm pitch and a low profile height of 1.8 mm. The standard socket form factor of these SIM card sockets allows all industry standard SIM cards to be used. These SIM card sockets feature a push-push mechanism for easy insertion or removal of the SIM card and two card detect pins. The housings of these SIM card sockets are made from high temperature thermoplastic that can withstand lead-free processing. Fully shielded covers provide protection against EMI interference.
Stock number 800-6873 has a durability of up to 2500 mating cycles
Stock number 800-7028 features PCB mounting pegs and a durability of up to 2500 mating cycles
Stock number 800-6911 features PCB mounting pegs and a durability of up to 5000 mating cycles

Features and Benefits

• Low profile 1.8 mm design
• Push-push mechanism for easy card insertion and removal
• Card detection pins
• High temperature thermoplastic housings
• Fully shielded metal covers for EMI protection
• Mating cycles of up to 5000
• PCB alignment pegs

Product Application Information

These 47553 series SIM card socket connectors are suitable for use in a wide range of mobile communication devices. Applications include Notebook PCs, laptops, tablet PCs, cellular phones, smartphones, PDAs and GPS tracking devices

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,52

€ 2,52 Всеки (ex VAT)

Molex, 47553 6 Way Push/Push Mini Memory Card Connector With Solder Termination

€ 2,52

€ 2,52 Всеки (ex VAT)

Molex, 47553 6 Way Push/Push Mini Memory Card Connector With Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Card Type

Mini SIM Card

Insertion/Removal Method

Push/Push

Gender

Female

Number Of Contacts

6

Pitch

1.27mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Thermoplastic

Length

26.5mm

Width

19.35mm

Depth

2.34mm

Series

mini-SIM

Series Number

47553

Dimensions

26.5 x 19.35 x 2.34mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

China

Детайли за продукта

Molex Push-Push SIM Card Socket Connectors - 47553 Series

47553 Series 6 circuit SIM card socket connectors with a 2.54 mm pitch and a low profile height of 1.8 mm. The standard socket form factor of these SIM card sockets allows all industry standard SIM cards to be used. These SIM card sockets feature a push-push mechanism for easy insertion or removal of the SIM card and two card detect pins. The housings of these SIM card sockets are made from high temperature thermoplastic that can withstand lead-free processing. Fully shielded covers provide protection against EMI interference.
Stock number 800-6873 has a durability of up to 2500 mating cycles
Stock number 800-7028 features PCB mounting pegs and a durability of up to 2500 mating cycles
Stock number 800-6911 features PCB mounting pegs and a durability of up to 5000 mating cycles

Features and Benefits

• Low profile 1.8 mm design
• Push-push mechanism for easy card insertion and removal
• Card detection pins
• High temperature thermoplastic housings
• Fully shielded metal covers for EMI protection
• Mating cycles of up to 5000
• PCB alignment pegs

Product Application Information

These 47553 series SIM card socket connectors are suitable for use in a wide range of mobile communication devices. Applications include Notebook PCs, laptops, tablet PCs, cellular phones, smartphones, PDAs and GPS tracking devices

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more