Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc

Номер на артикул на RS: 800-6882Марка: Molex№ по каталога на производителя: 47151-0001
brand-logo
Преглед на всички в HDMI конектори

Технически документи

Спецификации

Brand

Molex

Gender

Female

Number Of Contacts

19

Size

Type A

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

500mA

Voltage Rating

40 V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Series

HDMI

Series Number

47151

Детайли за продукта

Molex 0.50mm SMT HDMI Header Connectors - 47151 Series

From Molex, these 47151 Series HDMI headers are a fully shielded connector to provide EMI/RFI protection. These wire-to-board HDMI receptacles are right-angled for a secure PCB connection. HDMI connections are a popular standard for modern audio/visual applications.

The 47151 Series HDMI Header Connectors includes the following:

• Stock number 720-6003 has a Back Cover and Top Holes.
• Stock number 720-6006 has a Back Cover, Top Holes and Mounting Flange which helps protect the solder joints along with providing additional grounding.
• Stock number 800-6882 has Top Holes.
• Stock number 125-0317 is supplied on a reel of 350 Units.

Molex HDMI Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc
P.O.A.Each (On a Reel of 350) (ex VAT)
Molex Type A 19 Way Female Right Angle HDMI Connector 40 V
€ 2,25Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc

P.O.A.

Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc
P.O.A.Each (On a Reel of 350) (ex VAT)
Molex Type A 19 Way Female Right Angle HDMI Connector 40 V
€ 2,25Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Molex

Gender

Female

Number Of Contacts

19

Size

Type A

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

500mA

Voltage Rating

40 V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Series

HDMI

Series Number

47151

Детайли за продукта

Molex 0.50mm SMT HDMI Header Connectors - 47151 Series

From Molex, these 47151 Series HDMI headers are a fully shielded connector to provide EMI/RFI protection. These wire-to-board HDMI receptacles are right-angled for a secure PCB connection. HDMI connections are a popular standard for modern audio/visual applications.

The 47151 Series HDMI Header Connectors includes the following:

• Stock number 720-6003 has a Back Cover and Top Holes.
• Stock number 720-6006 has a Back Cover, Top Holes and Mounting Flange which helps protect the solder joints along with providing additional grounding.
• Stock number 800-6882 has Top Holes.
• Stock number 125-0317 is supplied on a reel of 350 Units.

Molex HDMI Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc
P.O.A.Each (On a Reel of 350) (ex VAT)
Molex Type A 19 Way Female Right Angle HDMI Connector 40 V
€ 2,25Each (In a Pack of 5) (ex VAT)