Molex SATA Series Right Angle Surface Mount PCB Socket, 22-Contact, 1-Row, 1.27mm Pitch, Solder Termination

Номер на артикул на RS: 800-6908Марка: Molex№ по каталога на производителя: 47018-4001
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

22

Number Of Rows

1

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Connector System

Board to Board

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

15 V

Series

SATA

Contact Plating

Gold

Contact Material

Copper

Series Number

47018

Страна на произход

China

Детайли за продукта

Serial ATA™ Desktop Storage Interfacing

Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.

SATA Signal cable meets Generation 2 speed requirements

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,07

€ 5,07 Всеки (ex VAT)

Molex SATA Series Right Angle Surface Mount PCB Socket, 22-Contact, 1-Row, 1.27mm Pitch, Solder Termination

€ 5,07

€ 5,07 Всеки (ex VAT)

Molex SATA Series Right Angle Surface Mount PCB Socket, 22-Contact, 1-Row, 1.27mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,07
10 - 49€ 4,89
50 - 99€ 4,20
100 - 199€ 4,08
200+€ 3,87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

22

Number Of Rows

1

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Connector System

Board to Board

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

15 V

Series

SATA

Contact Plating

Gold

Contact Material

Copper

Series Number

47018

Страна на произход

China

Детайли за продукта

Serial ATA™ Desktop Storage Interfacing

Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.

SATA Signal cable meets Generation 2 speed requirements

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more