Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 600mm

Номер на артикул на RS: 162-4495Марка: Molex№ по каталога на производителя: 45111-0506
brand-logo

Технически документи

Спецификации

Brand

Molex

Connector 1

Micro-Lock Plus

Series

Micro-Lock Plus

Connector 2

Micro-Lock Plus

Series Number

45111

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

50 V ac, 50 V dc

Current Rating

1.5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Информацията за складовите наличности временно не е налична.

€ 501,88

€ 2,008 Each (In a Bag of 250) (ex VAT)

Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 600mm

€ 501,88

€ 2,008 Each (In a Bag of 250) (ex VAT)

Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 600mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
250 - 250€ 2,008€ 501,88
500+€ 1,908€ 476,95

Технически документи

Спецификации

Brand

Molex

Connector 1

Micro-Lock Plus

Series

Micro-Lock Plus

Connector 2

Micro-Lock Plus

Series Number

45111

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

50 V ac, 50 V dc

Current Rating

1.5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin