Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex 44915 Series Male RJ45 Connector, Cable Mount, Cat6 1 x 1 Port 8P8C -Way

Номер на артикул на RS: 800-6781Марка: Molex№ по каталога на производителя: 44915-0001Distrelec Article No.: 30065149
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6

Mounting Type

Cable Mount

Number of Ports

1 x 1

Number Of Ways

8P8C

Connector Type

RJ45

Shield Type

Unshielded

Length

11.68mm

Width

22.48mm

Depth

8mm

Series

44915

Series Number

44915

Contact Material

Phosphor Bronze

Contact Plating

Gold

Страна на произход

United States

Детайли за продукта

Molex RJ45 Cat 6 Modular Plugs with Long Body - 44915 Series

44915 series RJ45 modular plugs suitable for LAN Category 6. These RJ45 modular plugs have a long body design made from clear UL 94V-0 polycarbonate. Shielding provides EMI protection and a strain relief reduces the extraction force on the terminated contacts.
Stock number 800-6781 is unshielded
Stock number 800-6826 is shielded
Stock number 800-6829 is shielded with a strain relief

Features and Benefits

• Long body design
• Shielding for EMI protection
• Strain relief for reduced contact extraction force

Product Application Information

These Cat6 RJ 45 modular plugs are ideal for use in voice, data and high-speed networking applications in the consumer, data communications, industrial, medical and networking industries

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,37

€ 2,37 Всеки (ex VAT)

Molex 44915 Series Male RJ45 Connector, Cable Mount, Cat6 1 x 1 Port 8P8C -Way

€ 2,37

€ 2,37 Всеки (ex VAT)

Molex 44915 Series Male RJ45 Connector, Cable Mount, Cat6 1 x 1 Port 8P8C -Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 2,37
15 - 49€ 2,01
50 - 99€ 1,85
100 - 249€ 1,68
250+€ 1,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6

Mounting Type

Cable Mount

Number of Ports

1 x 1

Number Of Ways

8P8C

Connector Type

RJ45

Shield Type

Unshielded

Length

11.68mm

Width

22.48mm

Depth

8mm

Series

44915

Series Number

44915

Contact Material

Phosphor Bronze

Contact Plating

Gold

Страна на произход

United States

Детайли за продукта

Molex RJ45 Cat 6 Modular Plugs with Long Body - 44915 Series

44915 series RJ45 modular plugs suitable for LAN Category 6. These RJ45 modular plugs have a long body design made from clear UL 94V-0 polycarbonate. Shielding provides EMI protection and a strain relief reduces the extraction force on the terminated contacts.
Stock number 800-6781 is unshielded
Stock number 800-6826 is shielded
Stock number 800-6829 is shielded with a strain relief

Features and Benefits

• Long body design
• Shielding for EMI protection
• Strain relief for reduced contact extraction force

Product Application Information

These Cat6 RJ 45 modular plugs are ideal for use in voice, data and high-speed networking applications in the consumer, data communications, industrial, medical and networking industries

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от