Технически документи
Спецификации
Brand
MolexSeries
MICRO-FIT 3.0
Pitch
3.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
8.5A
Series Number
43650
Voltage Rating
600.0 V
Страна на произход
Mexico
€ 579,70
€ 1,812 Each (On a Reel of 320) (ex VAT)
320
€ 579,70
€ 1,812 Each (On a Reel of 320) (ex VAT)
320
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
320 - 320 | € 1,812 | € 579,70 |
640+ | € 1,422 | € 455,05 |
Технически документи
Спецификации
Brand
MolexSeries
MICRO-FIT 3.0
Pitch
3.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
8.5A
Series Number
43650
Voltage Rating
600.0 V
Страна на произход
Mexico