Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 2 Way, 2 Row

Номер на артикул на RS: 189-1484Марка: Molex№ по каталога на производителя: 43640-0200
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

2

Number Of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

Panel Mount

Series

Micro-Fit

For Use With

43031 Micro-Fit 3.0 Male Crimp Terminals

Length

10.9mm

Width

16.89mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 384,37

€ 0,154 Each (In a Bag of 2500) (ex VAT)

Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 2 Way, 2 Row

€ 384,37

€ 0,154 Each (In a Bag of 2500) (ex VAT)

Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 2 Way, 2 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
2500 - 2500€ 0,154€ 384,37
5000 - 7500€ 0,146€ 364,14
10000 - 22500€ 0,138€ 343,91
25000+€ 0,131€ 326,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

2

Number Of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

Panel Mount

Series

Micro-Fit

For Use With

43031 Micro-Fit 3.0 Male Crimp Terminals

Length

10.9mm

Width

16.89mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more