Технически документи
Спецификации
Brand
MolexSeries
MICRO-FIT 3.0
Pitch
3.0mm
Number Of Contacts
24
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Series Number
43045
Current Rating
8.5A
Voltage Rating
600.0 V
Страна на произход
Mexico
€ 2 653,87
€ 4,607 Each (In a Tray of 576) (ex VAT)
576
€ 2 653,87
€ 4,607 Each (In a Tray of 576) (ex VAT)
576
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexSeries
MICRO-FIT 3.0
Pitch
3.0mm
Number Of Contacts
24
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Series Number
43045
Current Rating
8.5A
Voltage Rating
600.0 V
Страна на произход
Mexico