Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Micro-Fit TPA Series Male Crimp Terminal, 24AWG Min, 20AWG Max

Номер на артикул на RS: 161-9662Марка: Molex№ по каталога на производителя: 43031-5004
brand-logo

Технически документи

Спецификации

Brand

Molex

Gender

Male

For Use With

Micro-Fit TPA Connector Housing

Series

Micro-Fit TPA

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Series Number

43031

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+260°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 397,68

€ 0,058 Each (On a Reel of 24000) (ex VAT)

Molex Micro-Fit TPA Series Male Crimp Terminal, 24AWG Min, 20AWG Max

€ 1 397,68

€ 0,058 Each (On a Reel of 24000) (ex VAT)

Molex Micro-Fit TPA Series Male Crimp Terminal, 24AWG Min, 20AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Gender

Male

For Use With

Micro-Fit TPA Connector Housing

Series

Micro-Fit TPA

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Series Number

43031

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+260°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more