Технически документи
Спецификации
Brand
MolexGender
Female
For Use With
Micro-Fit 3.0 and Micro-Fit BMI Connector Housings
Series
MICRO-FIT 3.0
Minimum Wire Size mm²
0.05mm²
Maximum Wire Size mm²
0.1mm²
Termination Method
Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Series Number
43030
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Current
8.5A
Maximum Operating Temperature
+105°C
Детайли за продукта
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
Multiple points of contact for reliable electrical connection
Locking tangs for secure connection in housing
Reduce Mating Force versions for ease of use
Range of platings and wire sizes for design flexibility
Molex Micro-Fit 3.0 Series
€ 15,66
€ 0,157 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 15,66
€ 0,157 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 900 | € 0,157 | € 15,66 |
1000 - 2900 | € 0,137 | € 13,68 |
3000 - 7400 | € 0,122 | € 12,16 |
7500 - 14900 | € 0,108 | € 10,75 |
15000+ | € 0,096 | € 9,58 |
Технически документи
Спецификации
Brand
MolexGender
Female
For Use With
Micro-Fit 3.0 and Micro-Fit BMI Connector Housings
Series
MICRO-FIT 3.0
Minimum Wire Size mm²
0.05mm²
Maximum Wire Size mm²
0.1mm²
Termination Method
Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Series Number
43030
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Current
8.5A
Maximum Operating Temperature
+105°C
Детайли за продукта
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
Multiple points of contact for reliable electrical connection
Locking tangs for secure connection in housing
Reduce Mating Force versions for ease of use
Range of platings and wire sizes for design flexibility