Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Male Crimp Connector Housing, 3mm Pitch, 10 Way, 2 Row

Номер на артикул на RS: 178-9776Марка: Molex№ по каталога на производителя: 43025-1008
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

PCB Mount

For Use With

43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals

Length

15.85mm

Width

14mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 767,00

€ 0,511 Each (In a Bag of 1500) (ex VAT)

Molex Male Crimp Connector Housing, 3mm Pitch, 10 Way, 2 Row

€ 767,00

€ 0,511 Each (In a Bag of 1500) (ex VAT)

Molex Male Crimp Connector Housing, 3mm Pitch, 10 Way, 2 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

PCB Mount

For Use With

43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals

Length

15.85mm

Width

14mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more