Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Male Crimp Connector Housing, 3mm Pitch, 2 Way, 2 Row

Номер на артикул на RS: 179-0788Марка: Molex№ по каталога на производителя: 43025-0208
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

2

Number Of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

PCB Mount

For Use With

43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals

Length

3.86mm

Width

14mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,31

€ 0,286 Each (In a Pack of 50) (ex VAT)

Molex Male Crimp Connector Housing, 3mm Pitch, 2 Way, 2 Row
Изберете тип опаковка

€ 14,31

€ 0,286 Each (In a Pack of 50) (ex VAT)

Molex Male Crimp Connector Housing, 3mm Pitch, 2 Way, 2 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,286€ 14,31
250 - 450€ 0,25€ 12,51
500 - 2450€ 0,237€ 11,86
2500 - 4950€ 0,212€ 10,60
5000+€ 0,207€ 10,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

2

Number Of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

PCB Mount

For Use With

43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals

Length

3.86mm

Width

14mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more