Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, Easy-On, 5597 1.25mm Pitch 6 Way Straight Female FPC Connector, ZIF Vertical Contact

Номер на артикул на RS: 372-453PМарка: Molex№ по каталога на производителя: 39-53-2065
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

6

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

200 V

Series

Easy-On

Series Number

5597

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-20°C

Housing Material

PET

Maximum Operating Temperature

+80°C

Страна на произход

Japan

Детайли за продукта

Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series

5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.
These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails

Product Application Information

These FPC connectors are ideal for use in electronic automotive applications

1.25mm FFC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Molex, Easy-On, 5597 1.25mm Pitch 6 Way Straight Female FPC Connector, ZIF Vertical Contact
Изберете тип опаковка

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Molex, Easy-On, 5597 1.25mm Pitch 6 Way Straight Female FPC Connector, ZIF Vertical Contact
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

6

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

200 V

Series

Easy-On

Series Number

5597

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-20°C

Housing Material

PET

Maximum Operating Temperature

+80°C

Страна на произход

Japan

Детайли за продукта

Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series

5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.
These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails

Product Application Information

These FPC connectors are ideal for use in electronic automotive applications

1.25mm FFC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more