Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 8 Way, 2 Row Right Angle

Номер на артикул на RS: 679-5852Марка: Molex№ по каталога на производителя: 39-30-0080
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

8

Number Of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Through Hole

Series

Mini-Fit Jr

Body Orientation

Right Angle

Length

18mm

Width

11.4mm

Housing Material

Nylon

Страна на произход

Mexico

Детайли за продукта

Mini-Fit Junior 4.2mm PCB Header Connectors

Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. These Mini-Fit Junior PCB headers have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The connector housings are also scoop-proof which prevents damage to the pin terminals when mated at a severe angle. The housings of these PCB headers incorporate polarization and keying features to prevent misalignment and mismating with the receptacle. A positive locking mechanism provides a secure connection with the mating receptacle and prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. For a secure connection to the PCB versions of these Mini-Fit Junior PCB headers are available with snap-in plastic PCB peg locks. Versions are also available with PCB mounting flanges. These Mini-Fit Junior 4.2 mm PCB headers are available with a UL94V-0 or UL94V-2 housing material and with a range of contact configurations and contact platings

Features and Benefits

• Can handle Up to 9A current per circuit
• Fully isolated terminals
• Scoop-proof housings to prevent contact damage
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
• Versions with PCB retention pegs and mounting flanges

Product Application Information

Mini-Fit Junior power connectors are ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10,64

€ 2,128 Each (In a Pack of 5) (ex VAT)

Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 8 Way, 2 Row Right Angle
Изберете тип опаковка

€ 10,64

€ 2,128 Each (In a Pack of 5) (ex VAT)

Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 8 Way, 2 Row Right Angle

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 95€ 2,128€ 10,64
100 - 370€ 1,381€ 6,91
375 - 1495€ 1,326€ 6,63
1500 - 2995€ 1,187€ 5,93
3000+€ 1,136€ 5,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

8

Number Of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Through Hole

Series

Mini-Fit Jr

Body Orientation

Right Angle

Length

18mm

Width

11.4mm

Housing Material

Nylon

Страна на произход

Mexico

Детайли за продукта

Mini-Fit Junior 4.2mm PCB Header Connectors

Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. These Mini-Fit Junior PCB headers have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The connector housings are also scoop-proof which prevents damage to the pin terminals when mated at a severe angle. The housings of these PCB headers incorporate polarization and keying features to prevent misalignment and mismating with the receptacle. A positive locking mechanism provides a secure connection with the mating receptacle and prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. For a secure connection to the PCB versions of these Mini-Fit Junior PCB headers are available with snap-in plastic PCB peg locks. Versions are also available with PCB mounting flanges. These Mini-Fit Junior 4.2 mm PCB headers are available with a UL94V-0 or UL94V-2 housing material and with a range of contact configurations and contact platings

Features and Benefits

• Can handle Up to 9A current per circuit
• Fully isolated terminals
• Scoop-proof housings to prevent contact damage
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
• Versions with PCB retention pegs and mounting flanges

Product Application Information

Mini-Fit Junior power connectors are ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more