Технически документи
Спецификации
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
13.0A
Series Number
5569
Voltage Rating
600.0 V
€ 503,92
€ 1,008 Each (In a Bag of 500) (ex VAT)
500
€ 503,92
€ 1,008 Each (In a Bag of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
500 - 500 | € 1,008 | € 503,92 |
1000 - 2000 | € 0,933 | € 466,49 |
2500 - 4500 | € 0,895 | € 447,47 |
5000+ | € 0,857 | € 428,45 |
Технически документи
Спецификации
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
13.0A
Series Number
5569
Voltage Rating
600.0 V