Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex STANDARD .093"" Series Straight Free Hanging Housing Plug, 6 Contact(s), 6.7mm Pitch, 2 Row(s)

Номер на артикул на RS: 236-3145Марка: Molex№ по каталога на производителя: 39-03-6062
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Molex

Series

STANDARD .093"

Series

STANDARD .093""

Pitch

6.7mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Free Hanging

Termination Method

Crimp

Series Number

3191

Current Rating

9.0A

Voltage Rating

600.0 V

Gender

Male

Страна на произход

Japan

Детайли за продукта

Molex 2.36mm Diameter Standard .093" Pin and Socket Plug Housings - 3191 Series

3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter .093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 236-3066 typically
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045

Approvals

UL (E29179); CSA (LR 19980); EAMCL

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,23

€ 0,446 Each (In a Pack of 5) (ex VAT)

Molex STANDARD .093"" Series Straight Free Hanging Housing Plug, 6 Contact(s), 6.7mm Pitch, 2 Row(s)

€ 2,23

€ 0,446 Each (In a Pack of 5) (ex VAT)

Molex STANDARD .093"" Series Straight Free Hanging Housing Plug, 6 Contact(s), 6.7mm Pitch, 2 Row(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Series

STANDARD .093"

Series

STANDARD .093""

Pitch

6.7mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Free Hanging

Termination Method

Crimp

Series Number

3191

Current Rating

9.0A

Voltage Rating

600.0 V

Gender

Male

Страна на произход

Japan

Детайли за продукта

Molex 2.36mm Diameter Standard .093" Pin and Socket Plug Housings - 3191 Series

3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter .093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 236-3066 typically
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045

Approvals

UL (E29179); CSA (LR 19980); EAMCL

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от