Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, Mini-Fit Male Crimp Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

Номер на артикул на RS: 189-1378Марка: Molex№ по каталога на производителя: 39-01-3049
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Cable Mount

Series

MINI-FIT

For Use With

30490 Mini-Fit Male Grounding Crimp Terminals, 46012 Mini-Fit Plus Crimp Terminals, 5558 Mini-Fit Jr. Male Crimp Terminals

Length

11.6mm

Width

23.9mm

Housing Material

Nylon

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 804,27

€ 0,51 Each (In a Bag of 5500) (ex VAT)

Molex, Mini-Fit Male Crimp Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

€ 2 804,27

€ 0,51 Each (In a Bag of 5500) (ex VAT)

Molex, Mini-Fit Male Crimp Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Cable Mount

Series

MINI-FIT

For Use With

30490 Mini-Fit Male Grounding Crimp Terminals, 46012 Mini-Fit Plus Crimp Terminals, 5558 Mini-Fit Jr. Male Crimp Terminals

Length

11.6mm

Width

23.9mm

Housing Material

Nylon

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more