Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

Технически документи
Спецификации
Brand
MolexNumber Of Contacts
4
Number Of Rows
2
Pitch
4.2mm
Gender
Female
Mounting Type
Cable Mount
Series
Mini-Fit Jr
For Use With
Mini-Fit Jr. Receptacle
Body Orientation
Straight
Length
11.6mm
Housing Material
Nylon
Страна на произход
United States
Детайли за продукта
Molex Mini-Fit Junior Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connectors interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
Handle Up to 13A current per circuit, a great solution for high current connectors
Fully isolated terminals for protection against debris and damage caused by mishandling
Polarization and keying to prevent mismating ad misalignment
Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
Audible click for mating confirmation
Available with a flame retardant UL94V-0 or UL94V-2 housing material
Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
Wire to wire and wire to board applications
Molex Minifit Jr.™ Series
€ 2,78
€ 0,278 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 2,78
€ 0,278 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 190 | € 0,278 | € 2,78 |
200 - 740 | € 0,265 | € 2,65 |
750+ | € 0,251 | € 2,51 |
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
4
Number Of Rows
2
Pitch
4.2mm
Gender
Female
Mounting Type
Cable Mount
Series
Mini-Fit Jr
For Use With
Mini-Fit Jr. Receptacle
Body Orientation
Straight
Length
11.6mm
Housing Material
Nylon
Страна на произход
United States
Детайли за продукта
Molex Mini-Fit Junior Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connectors interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
Handle Up to 13A current per circuit, a great solution for high current connectors
Fully isolated terminals for protection against debris and damage caused by mishandling
Polarization and keying to prevent mismating ad misalignment
Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
Audible click for mating confirmation
Available with a flame retardant UL94V-0 or UL94V-2 housing material
Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
Wire to wire and wire to board applications