Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, Mini-Fit Jr Plug Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

Номер на артикул на RS: 484-1827Марка: Molex№ по каталога на производителя: 39-01-2041Distrelec Article No.: 14402004
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

4.2mm

Gender

Plug

Mounting Type

Panel Mount

Series

Mini-Fit Jr

For Use With

Mini-Fit Male Crimp Terminals(5558)

Body Orientation

Straight

Length

15mm

Width

12mm

Housing Material

Nylon

Страна на произход

China

Детайли за продукта

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings

Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits

• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,46

€ 0,492 Each (In a Pack of 5) (ex VAT)

Molex, Mini-Fit Jr Plug Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
Изберете тип опаковка

€ 2,46

€ 0,492 Each (In a Pack of 5) (ex VAT)

Molex, Mini-Fit Jr Plug Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,492€ 2,46
125 - 495€ 0,326€ 1,63
500 - 2495€ 0,309€ 1,54
2500 - 4995€ 0,254€ 1,27
5000+€ 0,245€ 1,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

4.2mm

Gender

Plug

Mounting Type

Panel Mount

Series

Mini-Fit Jr

For Use With

Mini-Fit Male Crimp Terminals(5558)

Body Orientation

Straight

Length

15mm

Width

12mm

Housing Material

Nylon

Страна на произход

China

Детайли за продукта

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings

Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits

• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от