Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Mini-Fit Series Female Crimp Terminal, 24AWG Min, 18AWG Max

Номер на артикул на RS: 670-6322Марка: Molex№ по каталога на производителя: 39-00-0059Distrelec Article No.: 11078613
brand-logo

Технически документи

Спецификации

Brand

Molex

Gender

Female

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

MINI-FIT

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

18AWG

Series Number

5556

Maximum Contact Resistance

10mΩ

Maximum Current

9A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Детайли за продукта

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits

Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex Mini-Fit Series Female Crimp Terminal, 24AWG Min, 18AWG Max
€ 0,196Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 9,15

€ 0,092 Each (In a Pack of 100) (ex VAT)

Molex Mini-Fit Series Female Crimp Terminal, 24AWG Min, 18AWG Max
Изберете тип опаковка

€ 9,15

€ 0,092 Each (In a Pack of 100) (ex VAT)

Molex Mini-Fit Series Female Crimp Terminal, 24AWG Min, 18AWG Max
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 900€ 0,092€ 9,15
1000 - 2900€ 0,082€ 8,21
3000 - 7400€ 0,077€ 7,74
7500 - 14900€ 0,074€ 7,39
15000+€ 0,07€ 7,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex Mini-Fit Series Female Crimp Terminal, 24AWG Min, 18AWG Max
€ 0,196Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

Molex

Gender

Female

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

MINI-FIT

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

18AWG

Series Number

5556

Maximum Contact Resistance

10mΩ

Maximum Current

9A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Детайли за продукта

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits

Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex Mini-Fit Series Female Crimp Terminal, 24AWG Min, 18AWG Max
€ 0,196Each (In a Pack of 100) (ex VAT)