Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Mini-Fit Series Male Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 18AWG Max

Номер на артикул на RS: 188-8742Марка: Molex№ по каталога на производителя: 39-00-0040Distrelec Article No.: 11078626
brand-logo

Технически документи

Спецификации

Brand

Molex

Gender

Male

For Use With

5559 Mini-Fit Jr. Plug Housings, 30068 Mini-Fit TPA Plug Housings, 42475 Mini-Fit BMI Plug Housings

Series

MINI-FIT

Termination Method

Compression, Crimp

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size (AWG)

18AWG

Series Number

5558

Maximum Contact Resistance

10mΩ

Maximum Current

9A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80 °C, +105 °C

Distrelec Product Id

11078626

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 267,51

€ 0,067 Each (On a Reel of 4000) (ex VAT)

Molex Mini-Fit Series Male Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 18AWG Max

€ 267,51

€ 0,067 Each (On a Reel of 4000) (ex VAT)

Molex Mini-Fit Series Male Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 18AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
4000 - 4000€ 0,067€ 267,51
8000 - 8000€ 0,055€ 220,58
12000 - 12000€ 0,048€ 192,42
16000 - 16000€ 0,041€ 164,26
20000+€ 0,038€ 150,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Gender

Male

For Use With

5559 Mini-Fit Jr. Plug Housings, 30068 Mini-Fit TPA Plug Housings, 42475 Mini-Fit BMI Plug Housings

Series

MINI-FIT

Termination Method

Compression, Crimp

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size (AWG)

18AWG

Series Number

5558

Maximum Contact Resistance

10mΩ

Maximum Current

9A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80 °C, +105 °C

Distrelec Product Id

11078626

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more