Molex Mini-Fit Series Male Crimp Terminal, 24AWG Min, 18AWG Max

Технически документи
Спецификации
Brand
MolexGender
Male
For Use With
Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings
Series
MINI-FIT
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.8mm²
Maximum Wire Size (mm²)
0.8mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
18AWG
Contact Material
Brass
Maximum Wire Size (AWG)
18AWG
Series Number
5558
Maximum Current
9A
Страна на произход
China
Детайли за продукта
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
Molex Minifit Jr.™ Series
€ 7,61
€ 0,076 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 7,61
€ 0,076 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 900 | € 0,076 | € 7,61 |
1000 - 2900 | € 0,055 | € 5,47 |
3000+ | € 0,05 | € 4,99 |
Технически документи
Спецификации
Brand
MolexGender
Male
For Use With
Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings
Series
MINI-FIT
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.8mm²
Maximum Wire Size (mm²)
0.8mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
18AWG
Contact Material
Brass
Maximum Wire Size (AWG)
18AWG
Series Number
5558
Maximum Current
9A
Страна на произход
China
Детайли за продукта
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900