Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex MX120G Series Female Crimp Terminal, 22AWG Min, 20AWG Max

Номер на артикул на RS: 774-1039Марка: Molex№ по каталога на производителя: 36799-0002
brand-logo

Технически документи

Спецификации

Brand

Molex

Gender

Female

For Use With

MX120G Connector Housing

Series

MX120G

Minimum Wire Size mm²

0.35mm²

Minimum Wire Size (mm²)

0.35mm²

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

20AWG

Series Number

36799

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Страна на произход

India

Детайли за продукта

Molex MX120G CrimpTeminal Contacts

These MX120G female crimp terminal contacts cater for the following wire sizes.
Stock number:
774-1020 0.75 → 1.00 mm² (16 - 18 AWG)
774-1039 0.35 → 0.5 mm² (20 - 22 AWG)

Molex MX120G Sealed Interconnect System

The Molex MX120G Sealed Interconnect System provides compact 3.2 mm mating pitch IP67 rated connectors for harsh environments such as high vibration, wet and with wide temperature variations. With its built-in positive locking and twist-lock features providing robust retention and alignment of the terminals the MX120G Sealed Interconnect System needs no additional fasteners. The design of the MX120G Sealed Interconnect System includes a single piece receptacle housing with a pre-assembled perimeter seal, matte silicone grommet seal and grommet cap for time saving assembly and polarizing slots provide easy interconnection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,92

€ 0,089 Each (In a Pack of 100) (ex VAT)

Molex MX120G Series Female Crimp Terminal, 22AWG Min, 20AWG Max

€ 8,92

€ 0,089 Each (In a Pack of 100) (ex VAT)

Molex MX120G Series Female Crimp Terminal, 22AWG Min, 20AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,089€ 8,92
500 - 900€ 0,076€ 7,63
1000 - 2400€ 0,073€ 7,27
2500 - 4900€ 0,059€ 5,87
5000+€ 0,056€ 5,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Gender

Female

For Use With

MX120G Connector Housing

Series

MX120G

Minimum Wire Size mm²

0.35mm²

Minimum Wire Size (mm²)

0.35mm²

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

20AWG

Series Number

36799

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Страна на произход

India

Детайли за продукта

Molex MX120G CrimpTeminal Contacts

These MX120G female crimp terminal contacts cater for the following wire sizes.
Stock number:
774-1020 0.75 → 1.00 mm² (16 - 18 AWG)
774-1039 0.35 → 0.5 mm² (20 - 22 AWG)

Molex MX120G Sealed Interconnect System

The Molex MX120G Sealed Interconnect System provides compact 3.2 mm mating pitch IP67 rated connectors for harsh environments such as high vibration, wet and with wide temperature variations. With its built-in positive locking and twist-lock features providing robust retention and alignment of the terminals the MX120G Sealed Interconnect System needs no additional fasteners. The design of the MX120G Sealed Interconnect System includes a single piece receptacle housing with a pre-assembled perimeter seal, matte silicone grommet seal and grommet cap for time saving assembly and polarizing slots provide easy interconnection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more