Molex Sherlock Series Straight Through Hole PCB Header, 8 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 797-8922Марка: Molex№ по каталога на производителя: 35362-0850
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Molex

Series

Sherlock

Pitch

2.0mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

35362

Current Rating

2.0A

Voltage Rating

125.0 V

Страна на произход

Korea, Republic Of

Детайли за продукта

2.0mm Sherlock Connector System Headers - 35326 Series

The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration. The design of the Sherlock Connector System includes polarizing ribs, a wide latch area providing secure mating retention and produces an audible click on assembly. These shrouded Sherlock Pin Headers are Through Hole and have Tin plated pins and tails.

2.0mm Wire to Board - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,19

€ 0,519 Each (In a Pack of 10) (ex VAT)

Molex Sherlock Series Straight Through Hole PCB Header, 8 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Изберете тип опаковка

€ 5,19

€ 0,519 Each (In a Pack of 10) (ex VAT)

Molex Sherlock Series Straight Through Hole PCB Header, 8 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 190€ 0,519€ 5,19
200 - 740€ 0,402€ 4,02
750 - 2990€ 0,383€ 3,83
3000 - 5990€ 0,316€ 3,16
6000+€ 0,30€ 3,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Series

Sherlock

Pitch

2.0mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

35362

Current Rating

2.0A

Voltage Rating

125.0 V

Страна на произход

Korea, Republic Of

Детайли за продукта

2.0mm Sherlock Connector System Headers - 35326 Series

The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration. The design of the Sherlock Connector System includes polarizing ribs, a wide latch area providing secure mating retention and produces an audible click on assembly. These shrouded Sherlock Pin Headers are Through Hole and have Tin plated pins and tails.

2.0mm Wire to Board - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more