Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Female Crimp Connector Housing, 2.5mm Pitch, 5 Way, 1 Row Right Angle, Straight

Номер на артикул на RS: 178-9616Марка: Molex№ по каталога на производителя: 35022-0005
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

5

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

PCB Mount

For Use With

35021-1001 Right Angle Terminal, 35021-1160 Right Angle Terminal, 35044-9105 Straight Terminal

Body Orientation

Right Angle, Straight

Length

13.5mm

Width

5.9mm

Housing Material

Nylon

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 251,30

€ 0,056 Each (In a Bag of 40000) (ex VAT)

Molex Female Crimp Connector Housing, 2.5mm Pitch, 5 Way, 1 Row Right Angle, Straight

€ 2 251,30

€ 0,056 Each (In a Bag of 40000) (ex VAT)

Molex Female Crimp Connector Housing, 2.5mm Pitch, 5 Way, 1 Row Right Angle, Straight
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

5

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

PCB Mount

For Use With

35021-1001 Right Angle Terminal, 35021-1160 Right Angle Terminal, 35044-9105 Straight Terminal

Body Orientation

Right Angle, Straight

Length

13.5mm

Width

5.9mm

Housing Material

Nylon

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more