Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, MX150 34986 2 Row 16 Way Cable Mount Male Sealed Connector

Номер на артикул на RS: 178-9363Марка: Molex№ по каталога на производителя: 34986-1601
brand-logo

Технически документи

Спецификации

Brand

Molex

Type

Sealed Connector

Series

MX150

Gender

Male

Depth

56.85mm

Colour

Black, Natural

Number Of Contacts

16

Width

46.44mm

Series Number

34986

Current Rating

5A

Mounting Type

Cable Mount

Termination Method

Crimp

Number Of Rows

2

IP Rating

IP6K7

Minimum Operating Temperature

-40°C

Height

26.26mm

Maximum Operating Temperature

125°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 817,79

€ 2,241 Each (In a Box of 365) (ex VAT)

Molex, MX150 34986 2 Row 16 Way Cable Mount Male Sealed Connector

€ 817,79

€ 2,241 Each (In a Box of 365) (ex VAT)

Molex, MX150 34986 2 Row 16 Way Cable Mount Male Sealed Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
365 - 365€ 2,241€ 817,79
730 - 1460€ 2,128€ 776,70
1825 - 3285€ 2,017€ 736,06
3650+€ 1,904€ 694,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Type

Sealed Connector

Series

MX150

Gender

Male

Depth

56.85mm

Colour

Black, Natural

Number Of Contacts

16

Width

46.44mm

Series Number

34986

Current Rating

5A

Mounting Type

Cable Mount

Termination Method

Crimp

Number Of Rows

2

IP Rating

IP6K7

Minimum Operating Temperature

-40°C

Height

26.26mm

Maximum Operating Temperature

125°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more