Технически документи
Спецификации
Brand
MolexType
PCB Header
Number Of Contacts
4
Gender
Female
Number Of Rows
1
Current Rating
3A
Mounting Type
Cable Mount
Series
Mini50
Colour
Black
Termination Method
Crimp
Height
7.64mm
Width
12.1mm
Depth
14.25mm
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
34791
Страна на произход
China
€ 181,31
€ 0,403 Each (In a Bag of 450) (ex VAT)
450
€ 181,31
€ 0,403 Each (In a Bag of 450) (ex VAT)
450
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexType
PCB Header
Number Of Contacts
4
Gender
Female
Number Of Rows
1
Current Rating
3A
Mounting Type
Cable Mount
Series
Mini50
Colour
Black
Termination Method
Crimp
Height
7.64mm
Width
12.1mm
Depth
14.25mm
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
34791
Страна на произход
China