Molex, Mini50 Automotive Connector Socket Black 2 Way, Crimp Termination 34791-0020

Номер на артикул на RS: 131-4730Марка: Molex№ по каталога на производителя: 34791-0020
brand-logo

Технически документи

Спецификации

Brand

Molex

Type

Crimp Housing

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

4A

Series

Mini50

Colour

Black

Termination Method

Crimp

Height

9.31mm

Width

8.93mm

Depth

14.25mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper Alloy

Series Number

34791

Страна на произход

China

Детайли за продукта

Molex Mini50™ Unsealed Automotive Single Row Receptacle Housings

From the Molex Mini50™ series, a 2 circuit single row unsealed automotive receptacle housing. The cable mount crimp style housing has an industry approved USCAR 050 interface and is 50% smaller than conventional 0.64 mm interfaces. This feature minimises the PCB footprint enabling design flexibility providing essential space saving solutions. These Mini50™ receptacles have a built-in independent secondary lock (IPL) that ensures the terminals are securely retained in the housing. Locking, keying and polarising to mating parts also feature.

Features and Benefits

• Designed and tested to USCAR 050 specifications
• 50% smaller than traditional 0.64 mm USCAR unsealed interfaces
• Independent secondary lock (ISL) terminal retention feature
• Board alignment and retention features
• High temperature thermoplastic housings

Applications

• Mirrors
• Lighting
• Cameras and sensors
• Switches
• Radios
• Navigation

Molex 2.00mm Mini50 Automotive Connectors

The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,43

€ 0,885 Each (In a Pack of 5) (ex VAT)

Molex, Mini50 Automotive Connector Socket Black 2 Way, Crimp Termination 34791-0020
Изберете тип опаковка

€ 4,43

€ 0,885 Each (In a Pack of 5) (ex VAT)

Molex, Mini50 Automotive Connector Socket Black 2 Way, Crimp Termination 34791-0020
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 0,885€ 4,43
25 - 95€ 0,728€ 3,64
100+€ 0,608€ 3,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Type

Crimp Housing

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

4A

Series

Mini50

Colour

Black

Termination Method

Crimp

Height

9.31mm

Width

8.93mm

Depth

14.25mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper Alloy

Series Number

34791

Страна на произход

China

Детайли за продукта

Molex Mini50™ Unsealed Automotive Single Row Receptacle Housings

From the Molex Mini50™ series, a 2 circuit single row unsealed automotive receptacle housing. The cable mount crimp style housing has an industry approved USCAR 050 interface and is 50% smaller than conventional 0.64 mm interfaces. This feature minimises the PCB footprint enabling design flexibility providing essential space saving solutions. These Mini50™ receptacles have a built-in independent secondary lock (IPL) that ensures the terminals are securely retained in the housing. Locking, keying and polarising to mating parts also feature.

Features and Benefits

• Designed and tested to USCAR 050 specifications
• 50% smaller than traditional 0.64 mm USCAR unsealed interfaces
• Independent secondary lock (ISL) terminal retention feature
• Board alignment and retention features
• High temperature thermoplastic housings

Applications

• Mirrors
• Lighting
• Cameras and sensors
• Switches
• Radios
• Navigation

Molex 2.00mm Mini50 Automotive Connectors

The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more